
BC847AQCZ | |
|---|---|
DigiKey Part Number | 1727-BC847AQCZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847AQCZ |
Description | TRANS 45V 0.1A DFN1412D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 45 V 100 mA 100MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Category | Power - Max 360 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount, Wettable Flank |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Package / Case 3-XDFN Exposed Pad |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package DFN1412D-3 |
DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V | Base Product Number |

