
BC846BQC-QZ | |
|---|---|
DigiKey Part Number | 1727-BC846BQC-QZTR-ND - Tape & Reel (TR) 1727-BC846BQC-QZCT-ND - Cut Tape (CT) 1727-BC846BQC-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BQC-QZ |
Description | TRANS NPN 65V 0.1A DFN1412D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 360 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package DFN1412D-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BFSWQ-7 | Diodes Incorporated | 0 | 31-BC846BFSWQ-7TR-ND | € 0,02875 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11700 | € 1,17 |
| 100 | € 0,07280 | € 7,28 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

