Similar
Similar
Similar
Similar

BC846B/DG/B3,215 | |
|---|---|
DigiKey Part Number | BC846B/DG/B3,215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC846B/DG/B3,215 |
Description | TRANS NPN 65V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Series | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846A-7-F | Diodes Incorporated | 0 | BC846A-7FDICT-ND | € 0,17000 | Similar |
| BC846B RFG | Taiwan Semiconductor Corporation | 7 993 | BC846BRFGCT-ND | € 0,15000 | Similar |
| SBC846ALT1G | onsemi | 4 353 | SBC846ALT1GOSCT-ND | € 0,16000 | Similar |
| SBC847BLT1G | onsemi | 28 855 | SBC847BLT1GOSCT-ND | € 0,29000 | Similar |




