BC817-40W/ZLX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 161
Unit Price: € 0,66000
Datasheet

Similar


Diodes Incorporated
In Stock: 240
Unit Price: € 0,20000
Datasheet

Similar


Diodes Incorporated
In Stock: 40 050
Unit Price: € 0,20000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,20000
Datasheet

Similar


onsemi
In Stock: 1 605
Unit Price: € 0,19000
Datasheet
Bipolar (BJT) Transistor Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Surface Mount SOT-323
SOT-236AB

BC817-40W/ZLX

DigiKey Part Number
BC817-40W/ZLX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC817-40W/ZLX
Description
TRANS PNP 45V SOT323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
SC-70, SOT-323
Packaging
Tape & Reel (TR)
Supplier Device Package
SOT-323
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-40W,115Nexperia USA Inc.01727-4842-1-ND€ 0,13000Similar
2SC5876T106QRohm Semiconductor5 1612SC5876T106QCT-ND€ 0,66000Similar
BC817-25-7-FDiodes Incorporated240BC817-25FDICT-ND€ 0,20000Similar
BC817-25W-7Diodes Incorporated40 050BC817-25WDICT-ND€ 0,20000Similar
BC817-40-7-FDiodes Incorporated0BC817-40FDICT-ND€ 0,20000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types