
BC807DS-QX | |
|---|---|
DigiKey Part Number | 1727-BC807DS-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC807DS-QX |
Description | IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP 45V 500mA 80MHz 370mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Manufacturer Nexperia USA Inc. | Power - Max 370mW |
Packaging Tape & Reel (TR) | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP | Grade Automotive |
Current - Collector (Ic) (Max) 500mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Package / Case SC-74, SOT-457 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package 6-TSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06768 | € 203,04 |
| 6 000 | € 0,06115 | € 366,90 |
| 9 000 | € 0,05781 | € 520,29 |
| 15 000 | € 0,05407 | € 811,05 |
| 21 000 | € 0,05185 | € 1 088,85 |
| 30 000 | € 0,04970 | € 1 491,00 |
| 75 000 | € 0,04496 | € 3 372,00 |
| 150 000 | € 0,04281 | € 6 421,50 |
| Unit Price without VAT: | € 0,06768 |
|---|---|
| Unit Price with VAT: | € 0,08257 |

