Parametric Equivalent
Parametric Equivalent

BC52PA-QX | |
|---|---|
DigiKey Part Number | 1727-BC52PA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC52PA-QX |
Description | BC52PA-Q/SOT1061/HUSON3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 420 mW |
Series | Frequency - Transition 145MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case 3-PowerUDFN |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package 3-HUSON (2x2) |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC52-16PA,115 | Nexperia USA Inc. | 946 | 1727-1253-1-ND | € 0,36000 | Parametric Equivalent |
| BC52PA,115 | Nexperia USA Inc. | 1 585 | 1727-1254-1-ND | € 0,41000 | Parametric Equivalent |


