BC52-10PA,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 946
Unit Price: € 0,36000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 585
Unit Price: € 0,41000
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC52-10PA,115

DigiKey Part Number
1727-1252-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC52-10PA,115
Description
TRANS PNP 60V 1A 3HUSON
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
420 mW
Mfr
Frequency - Transition
145MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
3-PowerUDFN
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
3-HUSON (2x2)
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC52-16PA,115Nexperia USA Inc.9461727-1253-1-ND€ 0,36000Parametric Equivalent
BC52PA,115Nexperia USA Inc.1 5851727-1254-1-ND€ 0,41000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes