Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC51-10PAS-QX

DigiKey Part Number
1727-BC51-10PAS-QXTR-ND - Tape & Reel (TR)
1727-BC51-10PAS-QXCT-ND - Cut Tape (CT)
1727-BC51-10PAS-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC51-10PAS-QX
Description
BC51-10PAS-Q/SOT1061/HUSON3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
420 mW
Series
Frequency - Transition
145MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
3-PowerUDFN
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
3-HUSON (2x2)
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC51-10PA-QXNexperia USA Inc.2491727-BC51-10PA-QXCT-ND€ 0,37000Parametric Equivalent
BC51PAS-QXNexperia USA Inc.551727-BC51PAS-QXCT-ND€ 0,37000Parametric Equivalent
In-Stock: 250
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,22900€ 2,29
100€ 0,14520€ 14,52
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,45140