BAW56W/ZLX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,12000
Datasheet
Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-70, SOT-323
PMST2907A-QX

BAW56W/ZLX

DigiKey Part Number
BAW56W/ZLX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAW56W/ZLX
Description
DIODE ARRAY GP 90V 150MA SOT-323
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
150°C (Max)
Part Status
Obsolete
Grade
Automotive
Diode Configuration
1 Pair Common Anode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
90 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAW56W,115Nexperia USA Inc.01727-4834-1-ND€ 0,12000Similar
Obsolete
Marketplace Stock: 447 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

447 000In Stock
Ships from Rochester Electronics, LLC