


BAW56W/DG/B2,115 | |
|---|---|
DigiKey Part Number | BAW56W/DG/B2,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW56W/DG/B2,115 |
Description | DIODE ARRAY GP 90V 150MA SOT-323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction 150°C (Max) |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 90 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 150mA (DC) | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |

