Similar

BAW56S-QX | |
|---|---|
DigiKey Part Number | 1727-BAW56S-QX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW56S-QX |
Description | DIODE ARRAY GP 90V 250MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 90 V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 90 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 250mA (DC) | Supplier Device Package 6-TSSOP |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56DW-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAW56DW-AU_R1_000A1CT-ND | € 0,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | € 0,03718 | € 780,78 |
| Unit Price without VAT: | € 0,03718 |
|---|---|
| Unit Price with VAT: | € 0,04536 |


