Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-101, SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56M,315

DigiKey Part Number
BAW56M,315-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAW56M,315
Description
DIODE ARRAY GP 90V 150MA SOT-883
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-101, SOT-883
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
150°C (Max)
Part Status
Obsolete
Grade
Automotive
Diode Configuration
1 Pair Common Anode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
90 V
Package / Case
SC-101, SOT-883
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Supplier Device Package
SOT-883
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.