Similar

BAV170-QVL | |
|---|---|
DigiKey Part Number | 1727-BAV170-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV170-QVL |
Description | DIODE ARRAY GP 75V 215MA TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV170-AU_R1_000A1 | Panjit International Inc. | 1 | 3757-BAV170-AU_R1_000A1CT-ND | € 0,11000 | Similar |
| BAV70-AQ | Diotec Semiconductor | 2 250 | 4878-BAV70-AQCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02431 | € 243,10 |
| 20 000 | € 0,02192 | € 438,40 |
| 30 000 | € 0,02069 | € 620,70 |
| 50 000 | € 0,01932 | € 966,00 |
| 70 000 | € 0,01851 | € 1 295,70 |
| 100 000 | € 0,01832 | € 1 832,00 |
| Unit Price without VAT: | € 0,02431 |
|---|---|
| Unit Price with VAT: | € 0,02966 |



