BAS70H-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 3 000
Unit Price: € 0,18000
Datasheet
Diode 70 V 70mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70H-QX

DigiKey Part Number
1727-BAS70H-QXTR-ND - Tape & Reel (TR)
1727-BAS70H-QXCT-ND - Cut Tape (CT)
1727-BAS70H-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70H-QX
Description
DIODE SCHOTTKY 70V 70MA SOD123F
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Mfr
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
70 V
Package / Case
Current - Average Rectified (Io)
70mA
Supplier Device Package
SOD-123F
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Operating Temperature - Junction
150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSVBAS70LT1Gonsemi3 000NSVBAS70LT1GOSCT-ND€ 0,18000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes