
74VHCT245BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74VHCT245BQ,115TR-ND - Tape & Reel (TR) 1727-74VHCT245BQ,115CT-ND - Cut Tape (CT) 1727-74VHCT245BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT245BQ,115 |
Description | IC TXRX 4.5V/5.5V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,24300 | € 2,43 |
| 25 | € 0,21640 | € 5,41 |
| 100 | € 0,18710 | € 18,71 |
| 250 | € 0,17312 | € 43,28 |
| 500 | € 0,16472 | € 82,36 |
| 1 000 | € 0,15779 | € 157,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14923 | € 447,69 |
| 6 000 | € 0,14505 | € 870,30 |
| 9 000 | € 0,14295 | € 1 286,55 |
| 15 000 | € 0,14063 | € 2 109,45 |
| 21 000 | € 0,13927 | € 2 924,67 |
| 30 000 | € 0,13797 | € 4 139,10 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |


