74LVT244BDB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 673
Unit Price: € 0,44000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 748
Unit Price: € 0,90000
Datasheet

Similar


Texas Instruments
In Stock: 2 100
Unit Price: € 2,73000
Datasheet

Similar


Texas Instruments
In Stock: 39 969
Unit Price: € 0,71000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT244BDB,118

DigiKey Part Number
1727-6702-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT244BDB,118
Description
IC BUFF 2.7V/3.6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT244BPW,118Nexperia USA Inc.1 6731727-6703-1-ND€ 0,44000Similar
SN74LVTH244ADBRochester Electronics, LLC10 7482156-SN74LVTH244ADB-ND€ 0,90000Similar
SN74LVTH244AQDBREPTexas Instruments2 100296-22389-1-ND€ 2,73000Similar
SN74LVTZ244PWRTexas Instruments39 969296-12928-1-ND€ 0,71000Similar
Obsolete
Marketplace Stock: 38 193 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

38 193In Stock
Ships from Rochester Electronics, LLC