74LVT125DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,32000
Datasheet

Similar


onsemi
In Stock: 288
Unit Price: € 0,87000
Datasheet

Similar


Texas Instruments
In Stock: 322
Unit Price: € 3,43000
Datasheet

Similar


Texas Instruments
In Stock: 21 245
Unit Price: € 0,88000
Datasheet

Similar


Texas Instruments
In Stock: 1 555
Unit Price: € 0,79000
Datasheet

Similar


Texas Instruments
In Stock: 6 664
Unit Price: € 0,54000
Datasheet

Similar


Texas Instruments
In Stock: 2 013
Unit Price: € 2,18000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 178
Unit Price: € 1,04000
Datasheet

Similar


Texas Instruments
In Stock: 22 275
Unit Price: € 0,54000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT125DB,118

DigiKey Part Number
1727-4129-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT125DB,118
Description
IC BUFF 2.7V/3.6V 14-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SSOP (0.209", 5.30mm Width)
Number of Elements
4
Supplier Device Package
14-SSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT125PW,118Nexperia USA Inc.01727-3115-1-ND€ 0,32000Similar
74LVTH125MTCXonsemi28874LVTH125MTCXCT-ND€ 0,87000Similar
SN74LVT125QPWREPTexas Instruments322296-19508-1-ND€ 3,43000Similar
SN74LVT125QPWRG4Q1Texas Instruments21 245296-24558-1-ND€ 0,88000Similar
SN74LVT125QPWRQ1Texas Instruments1 555296-37429-1-ND€ 0,79000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types