Similar
Similar
Similar
Similar
Similar
Similar

74LVCH162374ADL,11 | |
|---|---|
DigiKey Part Number | 74LVCH162374ADL,11-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCH162374ADL,11 |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 6.8ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Voltage - Supply 1.65V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Clock Frequency 330 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC16374ADL | Rochester Electronics, LLC | 8 545 | 2156-SN74LVC16374ADL-ND | € 1,61000 | Similar |
| SN74LVC16374ADLR | Texas Instruments | 0 | 296-13247-1-ND | € 1,39000 | Similar |
| SN74LVC16374DL | Rochester Electronics, LLC | 17 797 | 2156-SN74LVC16374DL-ND | € 1,46000 | Similar |
| SN74LVC16374DLR | Texas Instruments | 13 923 | 296-11851-1-ND | € 1,16000 | Similar |
| SN74LVCH16374ADL | Rochester Electronics, LLC | 29 753 | 2156-SN74LVCH16374ADL-ND | € 1,47000 | Similar |


