74LVCH162244ADL,11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 930
Unit Price: € 0,82000
Datasheet

Similar


onsemi
In Stock: 15 472
Unit Price: € 1,01139
Datasheet

Similar


onsemi
In Stock: 6 436
Unit Price: € 1,44000
Datasheet

Similar


onsemi
In Stock: 900
Unit Price: € 1,34000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 1,11000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 0,53663
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 618
Unit Price: € 1,18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 125
Unit Price: € 1,18000
Datasheet

Similar


Texas Instruments
In Stock: 854
Unit Price: € 0,78190
Datasheet

Similar


Texas Instruments
In Stock: 929
Unit Price: € 2,74516
Datasheet

Similar


Texas Instruments
In Stock: 14 310
Unit Price: € 1,50000
Datasheet

Similar


Texas Instruments
In Stock: 17 197
Unit Price: € 2,06000
Datasheet

Similar


Texas Instruments
In Stock: 1 234
Unit Price: € 2,06000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 942
Unit Price: € 2,60000
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH162244ADL,11

DigiKey Part Number
74LVCH162244ADL,11-ND
Manufacturer
Manufacturer Product Number
74LVCH162244ADL,11
Description
IC BUFF 1.2V/3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
4
Supplier Device Package
48-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVCH162244ADGG,1Nexperia USA Inc.1 9301727-7308-1-ND€ 0,82000Similar
74LCX162244MTDXonsemi15 47274LCX162244MTDXTR-ND€ 1,01139Similar
74LCX16244MTDXonsemi6 43674LCX16244MTDXCT-ND€ 1,44000Similar
74LCXH16244MTDXonsemi90074LCXH16244MTDXCT-ND€ 1,34000Similar
74LVC162244APVGRenesas Electronics Corporation0800-2512-5-ND€ 1,11000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types