Similar
Similar
Similar

74LVC2G86GM,125 | |
|---|---|
DigiKey Part Number | 1727-7032-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G86GM,125 |
Description | IC GATE XOR 2CH 2-INP 8XQFN |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-XQFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-XQFN (1.6x1.6) |
Number of Inputs 2 | Package / Case 8-XFQFN Exposed Pad |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G86GT,115 | Nexperia USA Inc. | 9 940 | 1727-7033-1-ND | € 0,20000 | Similar |
| NC7WZ86L8X | onsemi | 7 354 | NC7WZ86L8XFSCT-ND | € 0,30000 | Similar |
| NL27WZ86MQ1TCG | onsemi | 2 834 | 488-NL27WZ86MQ1TCGCT-ND | € 0,27000 | Similar |




