74LVC240ADB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 490
Unit Price: € 0,30000
Datasheet

Similar


onsemi
In Stock: 7 552
Unit Price: € 0,65000
Datasheet

Similar


Texas Instruments
In Stock: 7 376
Unit Price: € 0,72000
Datasheet

Similar


Texas Instruments
In Stock: 7 000
Unit Price: € 0,69000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 390
Unit Price: € 0,93000
Datasheet

Similar


Texas Instruments
In Stock: 4 152
Unit Price: € 0,76000
Datasheet

Similar


Texas Instruments
In Stock: 6 714
Unit Price: € 0,93000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 541
Unit Price: € 1,16000
Datasheet

Similar


Texas Instruments
In Stock: 15 969
Unit Price: € 0,99000
Datasheet

Similar


Texas Instruments
In Stock: 17 000
Unit Price: € 1,21000
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC240ADB,118

DigiKey Part Number
74LVC240ADB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC240ADB,118
Description
IC BUFF 1.2V/3.6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC240APW,118Nexperia USA Inc.2 4901727-6675-1-ND€ 0,30000Similar
74LCX240MTCXonsemi7 55274LCX240MTCXCT-ND€ 0,65000Similar
SN74LVC240ADBRTexas Instruments7 376296-SN74LVC240ADBRCT-ND€ 0,72000Similar
SN74LVC240ADGVRTexas Instruments7 000296-8495-1-ND€ 0,69000Similar
SN74LVC240APWRochester Electronics, LLC9 3902156-SN74LVC240APW-ND€ 0,93000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types