
74LVC1G99GS,115 | |
|---|---|
DigiKey Part Number | 1727-8049-2-ND - Tape & Reel (TR) 1727-8049-1-ND - Cut Tape (CT) 1727-8049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G99GS,115 |
Description | IC MF CFG 1-CIR 4-IN 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Output Type Tri-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-XSON (1.35x1) |
Number of Inputs 4 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14800 | € 1,48 |
| 25 | € 0,13080 | € 3,27 |
| 100 | € 0,11220 | € 11,22 |
| 250 | € 0,10320 | € 25,80 |
| 500 | € 0,09780 | € 48,90 |
| 1 000 | € 0,09337 | € 93,37 |
| 2 500 | € 0,09115 | € 227,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08584 | € 429,20 |
| 10 000 | € 0,08351 | € 835,10 |
| 15 000 | € 0,08234 | € 1 235,10 |
| 25 000 | € 0,08105 | € 2 026,25 |
| 35 000 | € 0,08030 | € 2 810,50 |
| 50 000 | € 0,07957 | € 3 978,50 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

