
74LVC1G123GT,115 | |
|---|---|
DigiKey Part Number | 2156-74LVC1G123GT,115-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC1G123GT,115 |
Description | IC MMV 1-CIR 5.3-NS 8-XSON |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.3 ns 8-XSON (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 5.3 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 337 | € 0,19001 | € 254,04 |
| Unit Price without VAT: | € 0,19001 |
|---|---|
| Unit Price with VAT: | € 0,23181 |


