74LVC1G02GM,132 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,07565
Datasheet

Similar


onsemi
In Stock: 16 765
Unit Price: € 0,22000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,53000
Datasheet

Similar


Texas Instruments
In Stock: 80 441
Unit Price: € 0,25000
Datasheet
NOR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G02GM,132

DigiKey Part Number
1727-74LVC1G02GM,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G02GM,132
Description
IC GATE NOR 1CH 2-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVCE1G02FZ4-7Diodes Incorporated074LVCE1G02FZ4-7DI-ND€ 0,07565Similar
NC7SZ02FHXonsemi16 765NC7SZ02FHXCT-ND€ 0,22000Similar
NC7SZ02L6Xonsemi0NC7SZ02L6XCT-ND€ 0,53000Similar
SN74LVC1G02DRYRTexas Instruments80 441296-28373-1-ND€ 0,25000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05837€ 291,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,05837
Unit Price with VAT:€ 0,07121