NAND Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC10AD,118

DigiKey Part Number
1727-8024-2-ND - Tape & Reel (TR)
1727-8024-1-ND - Cut Tape (CT)
1727-8024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC10AD,118
Description
IC GATE NAND 3CH 3-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.12V ~ 0.8V
Series
Input Logic Level - High
1.08V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.7ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SO
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,14500€ 1,45
25€ 0,12880€ 3,22
100€ 0,11020€ 11,02
250€ 0,10140€ 25,35
500€ 0,09608€ 48,04
1 000€ 0,09171€ 91,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,08709€ 217,72
5 000€ 0,08430€ 421,50
7 500€ 0,08290€ 621,75
12 500€ 0,08135€ 1 016,88
17 500€ 0,08045€ 1 407,88
25 000€ 0,07958€ 1 989,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620