Similar
Similar

74LV595DB,112 | |
|---|---|
DigiKey Part Number | 74LV595DB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LV595DB,112 |
Description | IC SR TRI-STATE 8BIT 16-SSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 1V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC595SM96 | Texas Instruments | 194 | 296-18404-1-ND | € 0,73000 | Similar |
| SN74LV595APWR | Texas Instruments | 32 152 | 296-3843-1-ND | € 0,65000 | Similar |



