74LV244D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 53 094
Unit Price: € 0,47595
Datasheet

Similar


onsemi
In Stock: 314
Unit Price: € 0,91000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21 392
Unit Price: € 0,84990
Datasheet

Similar


Texas Instruments
In Stock: 13 461
Unit Price: € 1,00000
Datasheet

Similar


Texas Instruments
In Stock: 14 418
Unit Price: € 0,78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,25780
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV244D,112

DigiKey Part Number
1727-2009-ND
Manufacturer
Manufacturer Product Number
74LV244D,112
Description
IC BUFF 1V/5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
1V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVX244MXonsemi53 09474LVX244MXTR-ND€ 0,47595Similar
MC74LVX244DWR2Gonsemi314488-MC74LVX244DWR2GCT-ND€ 0,91000Similar
SN74LV244ADWRochester Electronics, LLC21 3922156-SN74LV244ADW-ND€ 0,84990Similar
SN74LV244ADWRTexas Instruments13 461296-26546-1-ND€ 1,00000Similar
SN74LV244ATDWRTexas Instruments14 418296-19257-1-ND€ 0,78000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types