
74LV1T00GVH | |
|---|---|
DigiKey Part Number | 1727-74LV1T00GVHTR-ND - Tape & Reel (TR) 1727-74LV1T00GVHCT-ND - Cut Tape (CT) 1727-74LV1T00GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T00GVH |
Description | IC GATE NAND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.58 ~ 0.8V |
Series | Input Logic Level - High 0.94 ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.8ns @ 5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.6V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,17500 | € 1,75 |
| 25 | € 0,15520 | € 3,88 |
| 100 | € 0,13330 | € 13,33 |
| 250 | € 0,12292 | € 30,73 |
| 500 | € 0,11666 | € 58,33 |
| 1 000 | € 0,11150 | € 111,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08327 | € 249,81 |
| 6 000 | € 0,08070 | € 484,20 |
| 9 000 | € 0,07941 | € 714,69 |
| 15 000 | € 0,07798 | € 1 169,70 |
| 21 000 | € 0,07715 | € 1 620,15 |
| 30 000 | € 0,07635 | € 2 290,50 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

