74LV132DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 50
Unit Price: € 0,31000
Datasheet

Similar


Texas Instruments
In Stock: 22 549
Unit Price: € 0,42000
Datasheet

Similar


Texas Instruments
In Stock: 4 562
Unit Price: € 0,54000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 004
Unit Price: € 0,85000
Datasheet

Similar


Texas Instruments
In Stock: 7 916
Unit Price: € 0,42000
Datasheet

Similar


Texas Instruments
In Stock: 33 273
Unit Price: € 0,85000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 492
Unit Price: € 0,63742
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6 000
Unit Price: € 0,59492
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV132DB,112

DigiKey Part Number
74LV132DB,112-ND
Manufacturer
Manufacturer Product Number
74LV132DB,112
Description
IC GATE NAND 4CH 2-INP 14SSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
40 µA
Mfr
Current - Output High, Low
12mA, 12mA
Series
Input Logic Level - Low
0.3V ~ 1.2V
Packaging
Tube
Input Logic Level - High
1.4V ~ 3.9V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SSOP
Features
Schmitt Trigger
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
1V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVX132MTCXonsemi5074LVX132MTCXCT-ND€ 0,31000Similar
SN74LV132ADBRTexas Instruments22 549296-3777-1-ND€ 0,42000Similar
SN74LV132ADGVRTexas Instruments4 562296-3778-1-ND€ 0,54000Similar
SN74LV132APWRochester Electronics, LLC9 0042156-SN74LV132APW-ND€ 0,85000Similar
SN74LV132APWRTexas Instruments7 916296-3779-1-ND€ 0,42000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types