Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV00PW,112 | |
|---|---|
DigiKey Part Number | 74LV00PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LV00PW,112 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV00PW,118 | Nexperia USA Inc. | 0 | 1727-6644-1-ND | € 0,24000 | Parametric Equivalent |
| 74LVX00MTCX | onsemi | 7 366 | 74LVX00MTCXCT-ND | € 0,28000 | Similar |
| MC74LVX00DTR2G | onsemi | 53 850 | 488-MC74LVX00DTR2GCT-ND | € 0,93000 | Similar |
| SN74LV00ADBR | Texas Instruments | 84 287 | 296-3751-1-ND | € 0,42000 | Similar |
| SN74LV00ADGVR | Texas Instruments | 12 684 | 296-3752-1-ND | € 0,50000 | Similar |







