NAND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV00BQ,115

DigiKey Part Number
1727-6937-2-ND - Tape & Reel (TR)
1727-6937-1-ND - Cut Tape (CT)
1727-6937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV00BQ,115
Description
IC GATE NAND 4CH 2-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Mfr
Input Logic Level - Low
0.3V ~ 0.8V
Series
Input Logic Level - High
0.9V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Inputs
2
Package / Case
14-VFQFN Exposed Pad
Voltage - Supply
1V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV4T00BQARTexas Instruments3 000296-SN74LV4T00BQARCT-ND€ 0,35952Similar
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,17500€ 1,75
25€ 0,15520€ 3,88
100€ 0,13320€ 13,32
250€ 0,12280€ 30,70
500€ 0,11652€ 58,26
1 000€ 0,11137€ 111,37
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,10501€ 315,03
6 000€ 0,10189€ 611,34
9 000€ 0,10033€ 902,97
15 000€ 0,09860€ 1 479,00
21 000€ 0,09759€ 2 049,39
30 000€ 0,09662€ 2 898,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500