
74HCT7541D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT7541D-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT7541D-Q100JCT-ND - Cut Tape (CT) 1727-74HCT7541D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT7541D-Q100J |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-SO |
Input Type Schmitt Trigger | Base Product Number |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT7541D,118 | Nexperia USA Inc. | 566 | 1727-7302-1-ND | € 1,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,65000 | € 1,65 |
| 10 | € 1,21700 | € 12,17 |
| 25 | € 1,10880 | € 27,72 |
| 100 | € 0,98890 | € 98,89 |
| 250 | € 0,93188 | € 232,97 |
| 500 | € 0,92520 | € 462,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,84595 | € 1 691,90 |
| 4 000 | € 0,82678 | € 3 307,12 |
| 6 000 | € 0,81719 | € 4 903,14 |
| 10 000 | € 0,80655 | € 8 065,50 |
| Unit Price without VAT: | € 1,65000 |
|---|---|
| Unit Price with VAT: | € 2,01300 |

