Similar
Similar

74HCT595DB-Q100J | |
|---|---|
DigiKey Part Number | 74HCT595DB-Q100J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT595DB-Q100J |
Description | IC SR TRI-STATE 8BIT 16-SSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT595PW-Q100,11 | Nexperia USA Inc. | 0 | 1727-8015-1-ND | € 0,45000 | Similar |
| SN74AHCT595DBR | Texas Instruments | 28 071 | 296-13490-1-ND | € 0,53000 | Similar |



