Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT574DB,112 | |
|---|---|
DigiKey Part Number | 1727-3455-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT574DB,112 |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 76 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT574PW,118 | Nexperia USA Inc. | 158 | 1727-1530-1-ND | € 0,39000 | Similar |
| CD74HCT574PWR | Texas Instruments | 3 744 | 296-17126-1-ND | € 0,54000 | Similar |
| CD74HCT574QPWREP | Texas Instruments | 0 | 296-22107-2-ND | € 1,79050 | Similar |
| MM74HCT574MTC | onsemi | 150 | MM74HCT574MTCFS-ND | € 0,63000 | Similar |
| MM74HCT574MTCX | onsemi | 10 331 | MM74HCT574MTCXCT-ND | € 0,54000 | Similar |





