74HCT573PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 346
Unit Price: € 0,51000
Datasheet

Similar


onsemi
In Stock: 1 079
Unit Price: € 0,87000
Datasheet

Similar


onsemi
In Stock: 4 522
Unit Price: € 0,52000
Datasheet

Similar


Texas Instruments
In Stock: 2 103
Unit Price: € 0,56000
Datasheet

Similar


Texas Instruments
In Stock: 5 267
Unit Price: € 0,52000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 707
Unit Price: € 0,83290
Datasheet

Similar


Texas Instruments
In Stock: 5 499
Unit Price: € 0,58000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT573PW,112

DigiKey Part Number
1727-6108-ND
Manufacturer
Manufacturer Product Number
74HCT573PW,112
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
17ns
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT573ADTR2Gonsemi2 346MC74HCT573ADTR2GOSCT-ND€ 0,51000Similar
MM74HCT573MTConsemi1 079MM74HCT573MTC-ND€ 0,87000Similar
MM74HCT573MTCXonsemi4 522488-MM74HCT573MTCXCT-ND€ 0,52000Similar
SN74AHCT573PWRTexas Instruments2 103296-1121-1-ND€ 0,56000Similar
SN74HCT573DBRTexas Instruments5 267296-8420-1-ND€ 0,52000Similar
Obsolete
Marketplace Stock: 44 825 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

44 825In Stock
Ships from Rochester Electronics, LLC