Direct
Similar

74HCT4852D,118 | |
|---|---|
DigiKey Part Number | 1727-4414-2-ND - Tape & Reel (TR) 1727-4414-1-ND - Cut Tape (CT) 1727-4414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4852D,118 |
Description | IC SWITCH SP4T X 2 210OHM 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 210Ohm 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
Manufacturer Nexperia USA Inc. | Switch Time (Ton, Toff) (Max) 25ns, 80ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 210Ohm | Supplier Device Package 16-SO |
Channel-to-Channel Matching (ΔRon) 2Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT4852ADR2G | onsemi | 0 | 488-MC74HCT4852ADR2GCT-ND | € 0,86000 | Direct |
| M74HC4852YRM13TR | STMicroelectronics | 9 741 | 497-13504-1-ND | € 0,71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,51000 | € 5,10 |
| 25 | € 0,45880 | € 11,47 |
| 100 | € 0,40300 | € 40,30 |
| 250 | € 0,37632 | € 94,08 |
| 500 | € 0,36020 | € 180,10 |
| 1 000 | € 0,35786 | € 357,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,33297 | € 832,42 |
| 5 000 | € 0,32453 | € 1 622,65 |
| 7 500 | € 0,32031 | € 2 402,32 |
| 12 500 | € 0,31563 | € 3 945,38 |
| 17 500 | € 0,31290 | € 5 475,75 |
| 25 000 | € 0,31027 | € 7 756,75 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |



