74HCT4066PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 254
Unit Price: € 0,44000
Datasheet

Similar


Texas Instruments
In Stock: 3 994
Unit Price: € 0,48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 272
Unit Price: € 4,67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 14
Unit Price: € 5,05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 2,75668
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 4,33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 685
Unit Price: € 4,33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 304
Unit Price: € 5,28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 432
Unit Price: € 5,28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 5,03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 2,74541
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 161
Unit Price: € 5,28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 3,29829
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 271
Unit Price: € 5,14000
Datasheet
4 Circuit IC Switch 1:1 20Ohm (Typ) 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4066PW,112

DigiKey Part Number
1727-2853-ND
Manufacturer
Manufacturer Product Number
74HCT4066PW,112
Description
IC SW SPST-NOX4 20OHM 14TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 20Ohm (Typ) 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
44ns, 30ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
200MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1µA
Switch Circuit
SPST - NO
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
20Ohm (Typ)
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
3Ohm
Supplier Device Package
14-TSSOP
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT4066QPWRQ1Texas Instruments254296-28986-1-ND€ 0,44000Similar
HCT4066QPWRG4Q1Texas Instruments3 994296-HCT4066QPWRG4Q1CT-ND€ 0,48000Similar
MAX4610CUD+Analog Devices Inc./Maxim Integrated272MAX4610CUD+-ND€ 4,67000Similar
MAX4610EUD+Analog Devices Inc./Maxim Integrated14MAX4610EUD+-ND€ 5,05000Similar
MAX4610EUD+TAnalog Devices Inc./Maxim Integrated0MAX4610EUD+T-ND€ 2,75668Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types