AND Gate IC 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT2G08DC,125

DigiKey Part Number
1727-6929-2-ND - Tape & Reel (TR)
1727-6929-1-ND - Cut Tape (CT)
1727-6929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT2G08DC,125
Description
IC GATE AND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
14ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-VSSOP
Number of Inputs
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,28900€ 2,89
25€ 0,25840€ 6,46
100€ 0,22430€ 22,43
250€ 0,20808€ 52,02
500€ 0,19832€ 99,16
1 000€ 0,19167€ 191,67
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,18032€ 540,96
6 000€ 0,17546€ 1 052,76
9 000€ 0,17302€ 1 557,18
15 000€ 0,17032€ 2 554,80
21 000€ 0,16874€ 3 543,54
30 000€ 0,16722€ 5 016,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240