Similar
Similar
Similar



74HCT1G86GW,165 | |
|---|---|
DigiKey Part Number | 74HCT1G86GW,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT1G86GW,165 |
Description | IC GATE XOR 1CH 2-INP 5TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G86GW,165 Models |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 13ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7ST86P5X | onsemi | 3 956 | NC7ST86P5XCT-ND | € 0,08000 | Similar |
| SN74AHCT1G86DCKR | Texas Instruments | 2 456 | 296-4715-1-ND | € 0,17000 | Similar |
| SN74AHCT1G86DCKT | Texas Instruments | 47 228 | 296-50391-1-ND | € 0,71000 | Similar |



