Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74HCT166D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT166D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT166D-Q100J |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Function Parallel to Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT166M | Rochester Electronics, LLC | 18 277 | 2156-CD74HCT166M-ND | € 0,85000 | Similar |
| CD74HCT166M96 | Texas Instruments | 15 609 | 296-49593-1-ND | € 0,42000 | Similar |
| CD74HCT166MT | Texas Instruments | 199 | 296-CD74HCT166MTCT-ND | € 0,85000 | Similar |
| CD74HCT597M | Texas Instruments | 350 | 296-26033-5-ND | € 1,27000 | Parametric Equivalent |
| CD74HCT597M96 | Texas Instruments | 39 599 | 296-12844-1-ND | € 0,99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,23834 | € 595,85 |
| Unit Price without VAT: | € 0,23834 |
|---|---|
| Unit Price with VAT: | € 0,29077 |


