Direct
Similar

74HCT164PW,112 | |
|---|---|
DigiKey Part Number | 74HCT164PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT164PW,112 |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 14-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT164T14-13 | Diodes Incorporated | 0 | 74HCT164T14-13-ND | € 0,09960 | Direct |
| MM74HCT164MX | onsemi | 2 557 | MM74HCT164MXCT-ND | € 0,55000 | Similar |



