74HCT138D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 200
Unit Price: € 0,31000
Datasheet

Direct


onsemi
In Stock: 1 004
Unit Price: € 0,38000
Datasheet

Upgrade


Texas Instruments
In Stock: 2 173
Unit Price: € 0,48000
Datasheet

Similar


onsemi
In Stock: 50
Unit Price: € 0,48000
Datasheet

Similar


onsemi
In Stock: 755
Unit Price: € 0,38000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 841
Unit Price: € 0,78191
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 840
Unit Price: € 0,78191
Datasheet

Similar


Texas Instruments
In Stock: 60 938
Unit Price: € 0,47000
Datasheet

Similar


Texas Instruments
In Stock: 11 912
Unit Price: € 0,93000
Datasheet

Similar


Texas Instruments
In Stock: 4 452
Unit Price: € 0,88000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT138D,652

DigiKey Part Number
1727-4302-ND
Manufacturer
Manufacturer Product Number
74HCT138D,652
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT138D,652 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT138S16-13Diodes Incorporated2 20031-74HCT138S16-13CT-ND€ 0,31000Direct
MC74HCT138ADR2Gonsemi1 004488-MC74HCT138ADR2GCT-ND€ 0,38000Direct
CD74HCT138M96Texas Instruments2 173296-14547-1-ND€ 0,48000Upgrade
MM74HCT138Monsemi50MM74HCT138M-ND€ 0,48000Similar
MM74HCT138MXonsemi755MM74HCT138MXCT-ND€ 0,38000Similar
Obsolete
Marketplace Stock: 103 768 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

103 768In Stock
Ships from Rochester Electronics, LLC