Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC86PW,112 | |
|---|---|
DigiKey Part Number | 74HC86PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC86PW,112 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC86ADTR2G | onsemi | 8 517 | MC74HC86ADTR2GOSCT-ND | € 0,28000 | Similar |
| MM74HC86MTC | onsemi | 194 | MM74HC86MTCFS-ND | € 0,26000 | Similar |
| MM74HC86MTCX | onsemi | 6 086 | MM74HC86MTCXCT-ND | € 0,25000 | Similar |
| SN74HC86APWR | Texas Instruments | 0 | 296-SN74HC86APWRCT-ND | € 0,52000 | Similar |
| SN74HC86IPWRG4Q1 | Texas Instruments | 31 207 | 296-28967-1-ND | € 0,54000 | Similar |




