Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC7540D,112

DigiKey Part Number
1727-3336-ND
Manufacturer
Manufacturer Product Number
74HC7540D,112
Description
IC BUFF 2V/6V 20-SO
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC540D,653Nexperia USA Inc.3001727-2043-1-ND€ 0,48000Parametric Equivalent
74HC540D-Q100JNexperia USA Inc.1 6991727-74HC540D-Q100JCT-ND€ 0,63000Parametric Equivalent
74HC7540D,118Nexperia USA Inc.1 8961727-2046-1-ND€ 1,22000Parametric Equivalent
CD74HC540MTexas Instruments32296-CD74HC540M-ND€ 0,71000Parametric Equivalent
CD74HC540M96Texas Instruments1 969296-31599-1-ND€ 0,70000Parametric Equivalent
In-Stock: 65
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 1,67000€ 1,67
10€ 1,23700€ 12,37
38€ 1,08553€ 41,25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,67000
Unit Price with VAT:€ 2,03740