Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

74HC73D,653 | |
|---|---|
DigiKey Part Number | 1727-6343-2-ND - Tape & Reel (TR) 1727-6343-1-ND - Cut Tape (CT) 1727-6343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC73D,653 |
Description | IC FF JK TYPE DOUBLE 1BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC73D,653 Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 3.5 pF |
Type JK Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 83 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC107D,652 | Nexperia USA Inc. | 1 | 1727-2003-ND | € 0,42000 | Parametric Equivalent |
| 74HC107D,653 | Nexperia USA Inc. | 409 | 1727-4063-1-ND | € 0,31000 | Parametric Equivalent |
| 74HC107D-Q100J | Nexperia USA Inc. | 24 900 | 1727-74HC107D-Q100JTR-ND | € 0,47594 | Parametric Equivalent |
| 74HC73D-Q100J | Nexperia USA Inc. | 9 540 | 1727-74HC73D-Q100JCT-ND | € 0,45000 | Parametric Equivalent |
| CD74HC73M | Rochester Electronics, LLC | 597 | 2156-CD74HC73M-ND | € 0,83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19700 | € 1,97 |
| 25 | € 0,17520 | € 4,38 |
| 100 | € 0,15080 | € 15,08 |
| 250 | € 0,13916 | € 34,79 |
| 500 | € 0,13222 | € 66,11 |
| 1 000 | € 0,12650 | € 126,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,12045 | € 301,12 |
| 5 000 | € 0,11680 | € 584,00 |
| 7 500 | € 0,11497 | € 862,27 |
| 12 500 | € 0,11295 | € 1 411,88 |
| 17 500 | € 0,11177 | € 1 955,97 |
| 25 000 | € 0,11063 | € 2 765,75 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |




