
74HC6323AD,118 | |
|---|---|
DigiKey Part Number | 1727-2623-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC6323AD,118 |
Description | IC BINARY COUNTER 3-BIT 8SO |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 3 Bit Negative Edge 8-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 100 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Divide-by-N | Mounting Type Surface Mount |
Direction Up | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 8-SO |
Number of Bits per Element 3 | Base Product Number |

