Parametric Equivalent

74HC4024D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC4024D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC4024D-Q100J |
Description | IC BINARY COUNTER 7-BIT 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
Category | Count Rate 90 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 7 | Supplier Device Package 14-SO |
Reset Asynchronous | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4024D,653 | Nexperia USA Inc. | 0 | 1727-2041-1-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,24371 | € 609,27 |
| Unit Price without VAT: | € 0,24371 |
|---|---|
| Unit Price with VAT: | € 0,29733 |


