
74HC40105PW,112 | |
|---|---|
DigiKey Part Number | 1727-3297-ND |
Manufacturer | |
Manufacturer Product Number | 74HC40105PW,112 |
Description | IC FIFO ASYNC 16X4 34NS 16TSSOP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 (16 x 4) Uni-Directional 36MHz 34ns 16-TSSOP |
Datasheet | Datasheet |
Category | Bus Directional Uni-Directional |
Manufacturer Nexperia USA Inc. | Expansion Type Depth, Width |
Series | Programmable Flags Support No |
Packaging Tube | Retransmit Capability No |
Part Status Obsolete | FWFT Support No |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Memory Size 64 (16 x 4) | Mounting Type Surface Mount |
Function Asynchronous | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Rate 36MHz | Supplier Device Package 16-TSSOP |
Access Time 34ns | Base Product Number |
Voltage - Supply 2 V ~ 6 V |

