
74HC2G125DP,125 | |
|---|---|
DigiKey Part Number | 1727-6592-2-ND - Tape & Reel (TR) 1727-6592-1-ND - Cut Tape (CT) 1727-6592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G125DP,125 |
Description | IC BUFF 2V/6V 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Supplier Device Package 8-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC2G125DP-Q100H | Nexperia USA Inc. | 2 253 | 1727-74HC2G125DP-Q100HCT-ND | € 0,34000 | Parametric Equivalent |
| SN74LVC2G125DCTR | Texas Instruments | 1 932 | 296-12164-1-ND | € 0,69000 | Similar |
| TC7W125FU,LF | Toshiba Semiconductor and Storage | 36 634 | TC7W125FULFCT-ND | € 0,21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19200 | € 1,92 |
| 25 | € 0,17080 | € 4,27 |
| 100 | € 0,14710 | € 14,71 |
| 250 | € 0,13580 | € 33,95 |
| 500 | € 0,12898 | € 64,49 |
| 1 000 | € 0,12336 | € 123,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11630 | € 348,90 |
| 6 000 | € 0,11291 | € 677,46 |
| 9 000 | € 0,11121 | € 1 000,89 |
| 15 000 | € 0,10933 | € 1 639,95 |
| 21 000 | € 0,10823 | € 2 272,83 |
| 30 000 | € 0,10718 | € 3 215,40 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

