
74HC27PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HC27PW,118TR-ND - Tape & Reel (TR) 1727-74HC27PW,118CT-ND - Cut Tape (CT) 1727-74HC27PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC27PW,118 |
Description | IC GATE NOR 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,18200 | € 1,82 |
| 25 | € 0,16160 | € 4,04 |
| 100 | € 0,13880 | € 13,88 |
| 250 | € 0,12804 | € 32,01 |
| 500 | € 0,12156 | € 60,78 |
| 1 000 | € 0,11622 | € 116,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11058 | € 276,45 |
| 5 000 | € 0,10718 | € 535,90 |
| 7 500 | € 0,10548 | € 791,10 |
| 12 500 | € 0,10360 | € 1 295,00 |
| 17 500 | € 0,10249 | € 1 793,58 |
| 25 000 | € 0,10144 | € 2 536,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

